IEC C13 Cablecon, Lock, 10A, BLK, 8.5mm
- RS Stock No.:
- 283-5503
- Distrelec Article No.:
- 301-86-304
- Mfr. Part No.:
- 3-122-074
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR32.33
FREE delivery for orders over RM 500.00
In Stock
- 102 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.33 |
*price indicative
- RS Stock No.:
- 283-5503
- Distrelec Article No.:
- 301-86-304
- Mfr. Part No.:
- 3-122-074
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Related links
- IEC C13 Cablecon 10A 10mm
- IEC Jumper PVC C13-OPN STR 10A BLK 2M
- PWR Lead PVC T12-C13 10A BLK 2.5M
- Schurter C13 Cable Mount IEC Connector Socket 250 V, Fuse Size 87.5 x 62mm
- PWR Lead PVC CEE7/4-C13 10A BLK 3M
- GUDE 8031-2 EPC 8x IEC C13 lock 2 sensor
- Bulgin IEC C13 Power Distribution Unit 250 V
- Bulgin IEC C13 4 Gang Power Distribution Unit 250 V