Schurter C13 Cable Mount IEC Connector Socket, 15A, 250 V, Fuse Size 87.5 x 62mm
- RS Stock No.:
- 221-5554
- Distrelec Article No.:
- 302-32-267
- Mfr. Part No.:
- 3-122-699
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
MYR42.71
FREE delivery for orders over RM 500.00
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR42.71 |
| 5 + | MYR38.45 |
*price indicative
- RS Stock No.:
- 221-5554
- Distrelec Article No.:
- 302-32-267
- Mfr. Part No.:
- 3-122-699
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C13 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Fuse Size | 87.5 x 62mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C13 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Fuse Size 87.5 x 62mm | ||
- COO (Country of Origin):
- RO
The Schurter IEC connector C13 cord connectors (Rewire able) screw-on mounting. Available in white with pin temperature 70 °C and protection class I.
Precisely defined melting times
Robust and reliable
Compact design
Robust and reliable
Compact design
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter C15 Cable Mount IEC Connector Socket 250 V, Fuse Size 87.5 x 62mm
- Schurter C13 Panel Mount IEC Connector Socket 250 V
- Schurter C13 Snap-In IEC Connector Socket 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Schurter IEC C13 4 Gang Cable Trunking Power Block 250 V ac
- Schurter IEC C13 2 Gang Cable Trunking Power Block 250 V ac
- RS PRO C13 Snap-In IEC Connector Socket 250 V
