Schurter S16 Cable Mount, Panel Mount IEC Connector Male, 10A, 250 V

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 10 units)*

MYR1,450.25

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 - 10MYR145.025MYR1,450.25
20 - 30MYR142.792MYR1,427.92
40 +MYR140.008MYR1,400.08

*price indicative

RS Stock No.:
173-9934
Mfr. Part No.:
4312.0013
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

S16

Mounting Type

Cable Mount, Panel Mount

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

3 Pole

Voltage Rating

250 V

COO (Country of Origin):
CH

Schurter Push/Pull Appliance Coupler Set


From Schurter, this IEC coupler set consists of a cord connector and panel mount inlet, and has a push/pull locking system for ease of connection. With a robust gripped shell, the cord connector ensures a high degree of environmental protection and is ideal for harsh environments. The inlet features a robust flange, and is screw on front mounting. Mating to IP67 and IP69K, the connection is waterproof and weatherproof.

Features and Benefits


• IP67/IP69K
• Maximum Operating Temperature: +85 C
• Ergonomic Design
• Push / Pull Locking

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links