Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V

Subtotal (1 pack of 50 units)*

MYR5,123.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR102.468MYR5,123.40

*price indicative

RS Stock No.:
867-2149
Mfr. Part No.:
4302.2141
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10 A, 15A

Termination Method

Quick Connect

Switch Type

2 Pole

Voltage Rating

250 V

COO (Country of Origin):
CZ

Schurter KEB2 Series


Schurter KEB2 series C14 IEC appliance inlets with rocker line switch. The KEB series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals.

2-Pole
Panel mount
4.8 x 0.8 mm Quick connect terminals

Related links