4304.6053 | Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm | RS
Recently searched

    Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    MYR2,640.05

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    Per Pack**
    50 - 200MYR52.801MYR2,640.05
    250 +MYR47.521MYR2,376.05

    **price indicative

    RS Stock No.:
    867-7184
    Mfr. Part No.:
    4304.6053
    Manufacturer:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schurter

    IEC Connector Type

    C14

    Mounting Type

    Panel Mount

    Gender

    Male

    Current Rating

    10A

    Body Orientation

    Straight

    Termination Method

    Quick Connect, Solder

    Switch Type

    1 Pole, 2 Pole

    Number of Fuses

    1

    Voltage Rating

    250 V

    Fuse Size

    5 x 20mm

    Related links