RND C14 Panel Mount IEC Connector Plug, 10A, 250 V ac
- RS Stock No.:
- 492-372
- Mfr. Part No.:
- RND 465-00786
- Manufacturer:
- RND
Bulk discount available
Subtotal (1 unit)*
MYR4.86
FREE delivery for orders over RM 500.00
Last RS stock
- Final 535 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | MYR4.86 |
| 25 - 99 | MYR4.73 |
| 100 - 499 | MYR4.59 |
| 500 - 999 | MYR3.93 |
| 1000 + | MYR3.66 |
*price indicative
- RS Stock No.:
- 492-372
- Mfr. Part No.:
- RND 465-00786
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Plug | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Plug | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- CN
The RND Inlet combi-module C14 is engineered to deliver superior performance in various applications. Designed with reliability in mind, the module excels in handling electrical demands with efficiency and safety. With its robust construction, it ensures a long operational lifespan, making it an ideal choice for both industrial and consumer use. Its ability to withstand high voltage and maintain insulation resistance underscores its credentials for durability. This product not only meets stringent safety standards but also offers seamless integration into existing systems, ensuring a hassle-free user experience.
Robust terminal strength guarantees safe and reliable connections
High insulation resistance effectively prevents electrical faults
Designed for easy integration into various systems without excessive modifications
Compact design allows for space-saving installations
Rigorous testing assures compliance with the highest safety standards
High insulation resistance effectively prevents electrical faults
Designed for easy integration into various systems without excessive modifications
Compact design allows for space-saving installations
Rigorous testing assures compliance with the highest safety standards
Related links
- RND C14 Panel Mount IEC Connector Plug 250 V ac
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 17.8 x 11.1mm
- Schurter C14 Panel Mount 10A Fuse Size 27.60 x 31.60mm
- Schurter C14 Panel Mount 10A Fuse Size 47.1 x 37mm
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Bulgin C14 Panel Mount IEC Connector Male 250 V
- RS PRO C14 Panel Mount IEC Connector Male 250 V
- RS PRO C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm