RND C14 Panel Mount IEC Connector Plug, 10A, 250 V ac
- RS Stock No.:
- 492-371
- Mfr. Part No.:
- RND 465-00774
- Manufacturer:
- RND
Bulk discount available
Subtotal (1 unit)*
MYR2.53
FREE delivery for orders over RM 500.00
Last RS stock
- Final 707 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | MYR2.53 |
| 25 - 99 | MYR2.46 |
| 100 - 499 | MYR2.39 |
| 500 - 999 | MYR2.07 |
| 1000 + | MYR1.93 |
*price indicative
- RS Stock No.:
- 492-371
- Mfr. Part No.:
- RND 465-00774
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Plug | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Plug | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- CN
The RND Inlet C14 connector is designed to meet high safety and durability standards, making it ideal for a variety of applications. Engineered with a robust build, this connector ensures reliable electrical connections in both domestic and industrial settings. Its impressive rating guarantees consistent performance, while the ability to endure extensive usage cycles gracefully supports longevity. Whether for powering essential devices or integrating into larger systems, this connector represents quality engineering tailored to meet the demands of modern technology.
Robust materials guarantee maximum durability and performance
Optimised for minimal electrical leakage, enhancing efficiency
High insulation resistance protects against short circuits
Satisfaction in prolonged operational life reduces maintenance needs
Optimised for minimal electrical leakage, enhancing efficiency
High insulation resistance protects against short circuits
Satisfaction in prolonged operational life reduces maintenance needs
Related links
- RND C14 Panel Mount IEC Connector Plug 250 V ac
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 17.8 x 11.1mm
- Schurter C13 Plug 250 V
- Bulgin C13 Plug 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount 10A Fuse Size 27.60 x 31.60mm
- Schurter C14 Panel Mount 10A Fuse Size 47.1 x 37mm
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Bulgin C14 Panel Mount IEC Connector Male 250 V