3M 1.27 mm Pitch 52 Way SOIC Surface PLCC IC Socket

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1104 units)*

MYR8,109.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
1104 - 4416MYR7.346MYR8,109.98
5520 +MYR6.611MYR7,298.54

*price indicative

RS Stock No.:
827-1496
Mfr. Part No.:
8452-21A1-RK-TP
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Package Type

SOIC

IC Socket Type

PLCC Socket

Product Type

IC Socket

Number of Contacts

52

Number of Rows

4

Pitch

1.27mm

Voltage

1kV

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

15.24mm

Socket Mount Type

Surface

Device Mount Type

Surface

Maximum Operating Temperature

105°C

Series

8400

Standards/Approvals

No

Housing Material

Polyphenylene Sulphide Fibreglass

COO (Country of Origin):
US

3M 8400 Series SMT PLCC Sockets


8400 Series SMT PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series SMT PLCC sockets have a low profile design, an open top for unrestricted airflow and feature moulded slots to facilitate device extraction. The high temperature insulator of these 8400 PLCC sockets makes them compatible with IR reflow and wave soldering and they are also compatible with automated loading equipment.

Part numbers 84XX-21A1-RK-XX have a location post (tube packaging only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy