Yamaichi 1.27 mm Pitch 20 Way PLCC IC Socket

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR189.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20MYR37.96MYR189.80-
25 +MYR35.734MYR178.675%

*price indicative

RS Stock No.:
543-3411
Mfr. Part No.:
IC160Z-0204-240
Manufacturer:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

IC Socket Type

PLCC Socket

Product Type

IC Socket

Number of Contacts

20

Current

1A

Number of Rows

2

Voltage

700V

Pitch

1.27mm

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin Bismuth Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Device Mount Type

Surface

Maximum Operating Temperature

85°C

Standards/Approvals

No

Housing Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
JP

PLCC socket IC 160 series Surface-mounted type


SMT Type, PLCC-Mount Socket

Contact shape with foot pattern identical with IC (240-type)

2 varieties with manually-solderable protruding terminals (300-type)

Low-profile design

Note

Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy