Yamaichi 500 μm Pitch 64 Way QFP Test IC Socket
- RS Stock No.:
- 372-3166
- Mfr. Part No.:
- IC234-0644-027N
- Manufacturer:
- Yamaichi
Get a bulk buy discount
Add 6 more to save MYR122.52
View bulk pricing optionsSubtotal (1 unit)*
MYR810.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 5 | MYR810.35 | - |
| 6 + | MYR789.93 | MYR122.52 |
*price indicative
- RS Stock No.:
- 372-3166
- Mfr. Part No.:
- IC234-0644-027N
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Product Type | IC Socket | |
| IC Socket Type | Test Socket | |
| Package Type | QFP | |
| Number of Contacts | 64 | |
| Pitch | 500μm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Polyetherimide | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Product Type IC Socket | ||
IC Socket Type Test Socket | ||
Package Type QFP | ||
Number of Contacts 64 | ||
Pitch 500μm | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Housing Material Polyetherimide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
QFP Socket, IC 234 Series
QFP open top-type socket
Makes contact with the leads from the sides of ICs
Keeps foreign matter from touching solder surfaces of IC leads
Works with long and short IC leads
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Related links
- Yamaichi 500 μm Pitch 100 Way QFP Through Hole Test IC Socket
- Yamaichi 500 μm Pitch 64 Way QFP Surface Test IC Socket
- Yamaichi 500 μm Pitch 48 Way QFP Surface Test IC Socket
- Yamaichi 500 μm Pitch 100 Way QFP Surface Test IC Socket
- Yamaichi 650 μm Pitch 80 Way QFP Surface Test IC Socket
- Yamaichi 500 μm Pitch 40 Way QFN Through Hole Test IC Socket
- Yamaichi 500 μm Pitch 32 Way QFN Through Hole Test IC Socket
- Yamaichi 500 μm Pitch 100 Way QFP Surface Prototyping IC Socket
