Yamaichi 2.54 mm Pitch 24 Way SIP Surface Test IC Socket

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR128.59

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 14MYR128.59-
15 +MYR125.902%

*price indicative

RS Stock No.:
372-2747
Mfr. Part No.:
IC46-2410-G4HT
Manufacturer:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

IC Socket Type

Test Socket

Product Type

IC Socket

Package Type

SIP

Number of Contacts

24

Current

1A

Number of Rows

1

Pitch

2.54mm

Voltage

700V

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Socket Mount Type

Surface

Minimum Operating Temperature

-55°C

Termination Type

Solder

Device Mount Type

Through Hole

Maximum Operating Temperature

170°C

Standards/Approvals

No

Housing Material

Polyphenylene Sulphide

RoHS Status: Exempt

COO (Country of Origin):
JP

SIP socket IC 46 series


Two-point, dual-sided movable contacts make for excellent reliability

The contact position is high, supporting a short IC lead

Note

Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy