TE Connectivity 990 μm Pitch Tray Socket
- RS Stock No.:
- 787-979
- Mfr. Part No.:
- 2-332095-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 300 units)*
MYR1,300.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,300.64 | MYR4.335 |
*price indicative
- RS Stock No.:
- 787-979
- Mfr. Part No.:
- 2-332095-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | Tray | |
| Product Type | Socket | |
| Current | 500mA | |
| Pitch | 990μm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Device Mount Type | Board | |
| Standards/Approvals | EU RoHS | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type Tray | ||
Product Type Socket | ||
Current 500mA | ||
Pitch 990μm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Device Mount Type Board | ||
Standards/Approvals EU RoHS | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket connector is designed for cable-to-board applications, providing a reliable connection for discrete wire types. It features a knockout bottom style that enhances installation flexibility.
Socket length of 4.52 mm allows for Compact designs
Compatible with 28 to 25 AWG wire sizes to suit various applications
Gold flash over nickel sleeve plating ensures enhanced conductivity
Supports through-hole press-fit termination for effective PCB mounting
Operating temperature range of -65 to 125 °C
Related links
- TE Connectivity 0.99 mm Pitch Tray Test Socket
- TE Connectivity 0.99 mm Pitch Box Test Socket Plate
- TE Connectivity 0.99 mm Pitch LGA Surface Prototyping IC Socket
- TE Connectivity 5A 28 AWG
- 3M 3750 Series Ribbon Cable Jacketed Discrete Wire 0.99 mm Pitch, 16
- TE Connectivity SOLISTRAND Silver Uninsulated Female Spade Connector Terminal 0.99 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
