WIKA Hygrometer 70 °C, ±3 %RH Accuracy, 50 °C Max, 90 %RH Max

Subtotal (1 unit)*

MYR2,376.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,376.88

*price indicative

RS Stock No.:
264-5277
Mfr. Part No.:
42501085
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

50°C

Product Type

Hygrometer

Hygrometer Type

Digital Hygrometer

Temperature Measurement Accuracy

0.5 °C

Maximum Humidity Measurement

90%RH

Humidity Measurement Accuracy

±3 %RH

Interface Type

RS485

Temperature Resolution

0°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Power Source

24 V ac/dc

Height

233mm

Standards/Approvals

IEC/EN 60529 IP54

Length

119mm

Weight

150g

Width

88.5mm

COO (Country of Origin):
CH
The WIKA model A2G-70 ventilation duct sensor is a relative humidity sensor with an integrated temperature measurement, suitable for direct mounting on circular ventilation pipes or rectangular ventilation ducts. The adjustable mounting flange enables a quick installation. The illuminated LC display provides good readability, even from a distance. It has a screw less cover for rapid wiring and commissioning.

Electrical output signal DC 0 to 10 V or 4 to 20 mA

Modbus output signal

Simple mounting

Compact and robust design

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy