RS PRO 6 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS Stock No.:
- 188-481
- Manufacturer:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 18 more to save MYR80.05
View bulk pricing optionsSubtotal (1 pack of 3 units)*
MYR634.97
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 15 | MYR211.657 | MYR634.97 | - |
| 18 - 87 | MYR207.21 | MYR621.63 | MYR80.05 |
| 90 + | MYR170.53 | MYR511.59 | MYR3,701.43 |
*price indicative
- RS Stock No.:
- 188-481
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Tubing | |
| Outside Diameter | 10mm | |
| Inside Diameter | 6mm | |
| Material | Phosphate Steel | |
| Thickness | 2mm | |
| Length | 2m | |
| Finish | Black Phosphate | |
| Weight | 0.4kg/m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Operating Pressure | 460 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Tubing | ||
Outside Diameter 10mm | ||
Inside Diameter 6mm | ||
Material Phosphate Steel | ||
Thickness 2mm | ||
Length 2m | ||
Finish Black Phosphate | ||
Weight 0.4kg/m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Operating Pressure 460 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Black Phosphate Finish
For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Standards
DIN 2391/C
Related links
- RS PRO 12 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 14 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 3 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 5 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 8 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 15 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 19 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 4 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m

