Stauff Gear Pump Flanges WP-3-LK30-G06-W3-K
- RS Stock No.:
- 296-455
- Mfr. Part No.:
- WP-3-LK30-G06-W3-K
- Manufacturer:
- Stauff
Subtotal (1 unit)*
MYR112.12
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR112.12 |
*price indicative
- RS Stock No.:
- 296-455
- Mfr. Part No.:
- WP-3-LK30-G06-W3-K
- Manufacturer:
- Stauff
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
| Brand | Stauff | |
| Product Type | Gear Pump Flanges | |
| Thread Standard | G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Gear Pump Flanges | ||
Thread Standard G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stauff 90° Elbow Pump Flange, 3-hole screw-in version, size LK30, is designed for secure hydraulic connections. It comes with metric bolts (grade 8.8), spring rings, and an O-ring (NBR) for leak-proof sealing, made from carbon steel C6F for durability and reliability.
Resistant to high pressure and temperature variations
Leak free secure connections for optimal system performance
Long lasting robust construction
Related links
- Stauff Gear Pump Flanges WP-3-LK30-G08-W3-K
- Stauff Gear Pump Flanges WP-3-LK26-G06-W3-K
- Stauff Gear Pump Flanges WP-3-LK40-G08-W3-K
- Stauff Gear Pump Flanges WP-3-LK40-G12-W3-K
- Stauff Gear Pump Flanges WP-LK35-15L-W3-K
- Stauff Gear Pump Flanges WP-LK40-G12-W50-K
- Stauff Gear Pump Flanges WP-LK35-G08-W50-K
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35