Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 9 mm
- RS Stock No.:
- 252-2070
- Mfr. Part No.:
- Eye Hook NO.00
- Manufacturer:
- Yahata Neji
Subtotal (1 bag of 12 units)*
MYR6.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR6.18 | MYR0.515 |
*price indicative
- RS Stock No.:
- 252-2070
- Mfr. Part No.:
- Eye Hook NO.00
- Manufacturer:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Fixing Method | Screw | |
| Product Type | Eye Hook | |
| Material | Zinc Alloy, Copper Alloy | |
| Finish | Brass Plated | |
| Length | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Fixing Method Screw | ||
Product Type Eye Hook | ||
Material Zinc Alloy, Copper Alloy | ||
Finish Brass Plated | ||
Length 9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yahata Neji Eye Hook NO.00 is a screw type eye hook used for hanging small items.
Material used is alloy of copper and zinc
Related links
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 5 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 26 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 28 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 15 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 14 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 19 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 33 mm
- Yahata Neji Copper Alloy, Zinc Alloy Screw Eye Hook 12 mm
