Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 305 m,
- RS Stock No.:
- 904-3703
- Mfr. Part No.:
- 391845 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 unit)*
MYR10,381.83
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,381.83 |
*price indicative
- RS Stock No.:
- 904-3703
- Mfr. Part No.:
- 391845 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 3.48mm | |
| Voltage | 15kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL3239 | |
| Standards/Approvals | CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed | |
| Cable Type | Hookup | |
| Jacket Material | Silicone Rubber | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 3.48mm | ||
Voltage 15kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL3239 | ||
Standards/Approvals CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed | ||
Cable Type Hookup | ||
Jacket Material Silicone Rubber | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
Non Compliant
Belden Hook-up Wire Silicone Series Hook Up Wire, 0.75mm² Cross Sectional Area, 18 AWG American Wire Gauge - 391845 WH001
This hook up wire is a robust solution for various electrical applications, constructed from tinned copper and insulated with silicone. With a cross-sectional area of 0.75mm², this 0.137 diameter wire is rated for up to 15 kV and operates efficiently in temperatures ranging from -40°C to 150°C. Offering a continuous length of 305 m, it is ideal for installations requiring high voltage and temperature resistance.
Features & Benefits
• Compliant with UL AWM 3239 for quality assurance
• Silicone insulation ensures flexibility and high-temperature performance
• Tinned copper construction enhances corrosion resistance
• Lightweight design facilitates easy handling and installation
• Suitable for high voltage applications up to 15 kV
• RoHS compliant to meet environmental standards
Applications
• Utilised in automation and control systems
• Ideal for electrical assemblies requiring flexibility
• Suitable for residential and commercial wiring needs
• Effective in environments where high temperatures are present
What is the significance of using tinned copper for this wire?
Tinned copper provides enhanced resistance to corrosion, which is particularly beneficial in humid or harsh environments. This ensures longevity and reliability in electrical connections.
How does the temperature rating impact its usability?
The extensive temperature range of -40°C to 150°C makes it suitable for various applications, ensuring performance in both extreme cold and heat, thereby accommodating a wide array of electrical environments.
What are the advantages of the silicone insulation used in this wire?
Silicone insulation offers superior flexibility compared to other materials, making it easier to handle and install in tight spaces, while also providing excellent thermal stability and protection against environmental factors.
How is the hook up wire packaged for easier handling?
This wire is available in continuous lengths of 305 m, making it convenient for significant projects, allowing for fewer splices and a streamlined installation process.
What precautions should be taken when handling this electrical wire?
When working with high voltage wires, it's essential to adhere to safety guidelines, such as using insulated tools, wearing appropriate protective gear, and ensuring that circuits are de-energised before installation or repairs.
Related links
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16/0.25 mm 30 m,
- Alpha Wire Ecogen Ecowire Series White 0.75 mm² Hook Up Wire 16/0.25 mm 305 m, Modified
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 19/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 16/0.25 mm 305 m, 3055 WH001
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 26/0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.35 mm² Hook Up Wire 7/0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 26/0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.75 mm² Hook Up Wire 16/0.25 mm 30 m, Polyvinyl
