Taiyo Cabletec Black 4 mm² Hook Up Wire, 11 AWG, 76 x 0.26 mm, 260 μm core strands, 100 m, Polyvinyl Chloride, C3/RV

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 metres)*

MYR1,039.22

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Metre*
Saving
1 - 5MYR1,039.22MYR10.392-
6 +MYR1,017.38MYR10.1742%

*price indicative

RS Stock No.:
521-0549
Mfr. Part No.:
C3/RV 4.0SQ BLACK
Manufacturer:
Taiyo Cabletec
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Cabletec

Cross Sectional Area

4mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

11AWG

Core Strands

76 x 260 μm

Cable Length

100m

Voltage

750V

Outside Diameter

2.6mm

Maximum Operating Temperature

70°C

Conductor Material

Annealed Copper

Minimum Operating Temperature

70°C

Cable Type

Single Core

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CCC Certified

Number of Strands

76

Size of Strands

260μm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy