Velleman Components 0.2 mm², 24 AWG, K/MOWM
- RS Stock No.:
- 283-7542
- Distrelec Article No.:
- 155-50-312
- Mfr. Part No.:
- K/MOWM
- Manufacturer:
- Velleman Components
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-7542
- Distrelec Article No.:
- 155-50-312
- Mfr. Part No.:
- K/MOWM
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Cross Sectional Area | 0.2 mm² | |
| American Wire Gauge | 24 AWG | |
| Distrelec Product Id | 15550312 | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Cross Sectional Area 0.2 mm² | ||
American Wire Gauge 24 AWG | ||
Distrelec Product Id 15550312 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MOUNTING WIRE KIT in 10 different colours, measuring 60m with a full core and 0.2 mm², is a reliable and versatile option for various electrical tasks. With a max voltage of 30V and max current of 4.3A, this wire kit is suitable for a wide range of applications.
Comes in 10 different colours for easy identification and organisation
Full core construction ensures durability and reliability
External diameter of 1.4 mm for flexibility and ease of use
PVC insulation provides added protection
Tinned CU and AWG24 for efficient conductivity
Related links
- RS PRO Blue 0.22 mm² Hook Up Wire 7 x 0.2 mm 250 m, Polyvinyl Chloride
- RS PRO Red 0.22 mm² Hook Up Wire 7 x 0.2 mm 25 m, Polytetrafluoroethylene
- RS PRO Blue 0.22 mm² Hook Up Wire 7 x 0.2 mm 100 m, Polytetrafluoroethylene
- Alpha Wire 782401 Series Black 0.2 mm² Hook Up Wire 1000 ft 782401 BK001
- Alpha Wire 782401 Series Blue 0.2 mm² Hook Up Wire 100 ft 782401 BL005
- Alpha Wire Ecogen Ecowire Series Green 24 AWG 200 μm core strands
- Alpha Wire Ecogen Ecowire Series Green 24 AWG 200 μm core strands
- Kabeltronik YV Series White 0.2 mm² Equipment Wire 100 m 070105001
