Adaltra CRCT Series Orange Hook Up Wire, 19 AWG, 2 x 0.9 mm², 0.9 mm² core strands, 100 m, Polyolefin, CRCT209C100
- RS Stock No.:
- 201-0666
- Mfr. Part No.:
- CRCT209C100
- Manufacturer:
- Adaltra
Subtotal (1 reel of 100 metres)*
MYR1,570.95
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,570.95 | MYR15.71 |
*price indicative
- RS Stock No.:
- 201-0666
- Mfr. Part No.:
- CRCT209C100
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 19AWG | |
| Cable Length | 100m | |
| Voltage | 100V, 170V | |
| Outside Diameter | 7.3mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyolefin | |
| Standards/Approvals | NF C 32-310 | |
| Minimum Operating Temperature | -20°C | |
| Cable Type | Stranded | |
| Fire Behaviour | Fire Resistant | |
| Series | CRCT | |
| Size of Strands | 0.9mm² | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 19AWG | ||
Cable Length 100m | ||
Voltage 100V, 170V | ||
Outside Diameter 7.3mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Jacket Material Polyolefin | ||
Standards/Approvals NF C 32-310 | ||
Minimum Operating Temperature -20°C | ||
Cable Type Stranded | ||
Fire Behaviour Fire Resistant | ||
Series CRCT | ||
Size of Strands 0.9mm² | ||
- COO (Country of Origin):
- IT
The CAE Multimedia Connect CRCT cable is a fire resistant and not fire propagating, approved CR1 / C1 according to NF C 32-310. It is intended for data transmission in safety circuits like circuits alarm, telemetry, remote control etc.
Service temperature: -20°C to 90°C
RoHS compliant
Test voltage: 2000V
Related links
- RS PRO 2491B Series Dark Blue 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Polyolefin
- RS PRO 2491B Series Black 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Polyolefin
- Kabeltronik 6500 Series Yellow Equipment Wire 26/19 mm 100 m 065001408
- TE Connectivity FlexLite Series Red Equipment Wire 19 x 0.32 mm 100 m
- TE Connectivity FlexLite Series Blue Equipment Wire 19 x 0.32 mm 100 m
- RS PRO 6491B Series Green 7/1.04 mm 100 m, Thermoplastic Polyolefin
- RS PRO 6491B Series Blue Hook Up Wire 1.04 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Green 7 x 2.14 mm 100 m, Thermoplastic Polyolefin
