RS PRO Red 16 mm² Hook Up Wire, 6 AWG, 100 m, PVC
- RS Stock No.:
- 201-0564
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR3,892.05
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
MYR4,397.74
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | MYR4,397.74 | MYR43.977 | - |
| 5 + | MYR3,619.33 | MYR36.193 | MYR3,892.05 |
*price indicative
- RS Stock No.:
- 201-0564
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 16mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 6AWG | |
| Cable Length | 100m | |
| Voltage | 450V, 750V | |
| Outside Diameter | 8.1mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | PVC Wire | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | IEC 60332-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 16mm² | ||
Jacket Colour Red | ||
American Wire Gauge 6AWG | ||
Cable Length 100m | ||
Voltage 450V, 750V | ||
Outside Diameter 8.1mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type PVC Wire | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals IEC 60332-1 | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Red 16 mm² Hook Up Wire 115 x 400 μm 100 m, Polyvinyl Chloride
- Helukabel H07V Series Red 16 mm² Hook Up Wire 100 m 29213
- RS PRO Red 16 mm² Hook Up Wire 126 x 0.4 mm 25 m Polyvinyl Chloride
- RS PRO Red 16 mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Black 16 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO Light Blue 16 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO Yellow 6 AWG Polyvinyl Chloride
- Helukabel H07V Series Yellow 6 AWG Polyvinyl Chloride, 29210

