Huber+Suhner RADOX 125 Series Blue 2.5 mm² Connector Lead, 14 AWG, Polyolefin, RXL 125 2.5MM2 BU
- RS Stock No.:
- 837-772
- Mfr. Part No.:
- RXL 125 2.5MM2 BU
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
MYR1,203.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,203.22 | MYR12.032 |
*price indicative
- RS Stock No.:
- 837-772
- Mfr. Part No.:
- RXL 125 2.5MM2 BU
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Connector Lead | |
| Jacket Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Voltage | 600V ac | |
| Outside Diameter | 3.35mm | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | IEC/EN 60228 | |
| Sub Type | Single Conductor Wire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyolefin | |
| Cable Type | Single Core | |
| Fire Behaviour | Fire Retardant, Halogen Free | |
| Series | RADOX 125 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Cross Sectional Area 2.5mm² | ||
Product Type Connector Lead | ||
Jacket Colour Blue | ||
American Wire Gauge 14AWG | ||
Voltage 600V ac | ||
Outside Diameter 3.35mm | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals IEC/EN 60228 | ||
Sub Type Single Conductor Wire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyolefin | ||
Cable Type Single Core | ||
Fire Behaviour Fire Retardant, Halogen Free | ||
Series RADOX 125 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Premium single core hook up wire built for extreme industrial conditions. It delivers dependable power and signal transmission where standard cables fail.
Halogen free flame retardant insulation protects personnel
Resists soldering iron heat and rough abrasion
Flexible design ensures easy stripping and processing
Related links
- Huber+Suhner RADOX 125 Series Black 2.5 mm² Connector Lead Polyolefin, RXL 125 2.5MM2 BK
- Huber+Suhner RADOX 125 Series Red 2.5 mm² Connector Lead Polyolefin, RXL 125 2.5MM2 RD
- Huber+Suhner RADOX 125 Series White 2.5 mm² Connector Lead Polyolefin, RXL 125 2.5MM2 WH
- Huber+Suhner RADOX 125 Series Green 14 AWG RXL 125 2.5MM2 GNYE
- Huber+Suhner RADOX 125 Series Blue 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 BU
- Huber+Suhner RADOX 125 Series Blue 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 BU
- Huber+Suhner RADOX 125 Series Blue 1 mm² Connector Lead Polyolefin, RXL 125 1MM2 BU
- Huber+Suhner RADOX 125 Series Blue 0.25 mm² Connector Lead Polyolefin, RXL 125 0.25MM2 BU
