Huber+Suhner RADOX 125 Series Grey 1.5 mm² Connector Lead, 16 AWG, Polyolefin, RXL 125 1.5MM2 GY

N

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

MYR923.39

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR923.39MYR9.234

*price indicative

RS Stock No.:
837-765
Mfr. Part No.:
RXL 125 1.5MM2 GY
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Cross Sectional Area

1.5mm²

Product Type

Connector Lead

Jacket Colour

Grey

American Wire Gauge

16AWG

Voltage

600V ac

Outside Diameter

2.85mm

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Jacket Material

Polyolefin

Standards/Approvals

IEC/EN 60228

Minimum Operating Temperature

-40°C

Sub Type

Single Conductor Wire

Cable Type

Single Core

Fire Behaviour

Fire Retardant, Halogen Free

Series

RADOX 125

COO (Country of Origin):
CH
The Huber+Suhner Premium single core hook up wire built for extreme industrial conditions. It delivers dependable power and signal transmission where standard cables fail.

Halogen free flame retardant insulation protects personnel

Resists soldering iron heat and rough abrasion

Flexible design ensures easy stripping and processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy