Huber+Suhner RADOX 125 Series Brown 1 mm² Connector Lead, 17 AWG, Polyolefin, RXL 125 1MM2 BN
- RS Stock No.:
- 837-756
- Mfr. Part No.:
- RXL 125 1MM2 BN
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
MYR713.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR713.75 | MYR7.138 |
*price indicative
- RS Stock No.:
- 837-756
- Mfr. Part No.:
- RXL 125 1MM2 BN
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Connector Lead | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 17AWG | |
| Voltage | 600V ac | |
| Outside Diameter | 2.6mm | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Conductor Wire | |
| Standards/Approvals | IEC/EN 60228 | |
| Cable Type | Single Core | |
| Fire Behaviour | Fire Retardant, Halogen Free | |
| Series | RADOX 125 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Connector Lead | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 17AWG | ||
Voltage 600V ac | ||
Outside Diameter 2.6mm | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Conductor Wire | ||
Standards/Approvals IEC/EN 60228 | ||
Cable Type Single Core | ||
Fire Behaviour Fire Retardant, Halogen Free | ||
Series RADOX 125 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Premium single core hook up wire built for extreme industrial conditions. It delivers dependable power and signal transmission where standard cables fail.
Halogen free flame retardant insulation protects personnel
Resists soldering iron heat and rough abrasion
Flexible design ensures easy stripping and processing
Related links
- Huber+Suhner RADOX 125 Series Blue 1 mm² Connector Lead Polyolefin, RXL 125 1MM2 BU
- Huber+Suhner RADOX 125 Series White 1 mm² Connector Lead Polyolefin, RXL 125 1MM2 WH
- Huber+Suhner RADOX 125 Series Black 1 mm² Connector Lead Polyolefin, RXL 125 1MM2 BK
- Huber+Suhner RADOX 125 Series Red 1 mm² Connector Lead Polyolefin, RXL 125 1MM2 RD
- Huber+Suhner RADOX 125 Series Green 17 AWG RXL 125 1MM2 GNYE
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire RXL 125 1MM2 BN
- Huber+Suhner RADOX 125 Series Brown 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 BN
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire RXL 125 1MM2 GY
