Huber+Suhner RADOX 125 Series Red 0.75 mm² Connector Lead, 18 AWG, Polyolefin, RXL 125 0.75MM2 RD

N

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

MYR606.78

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR606.78MYR6.068

*price indicative

RS Stock No.:
837-753
Mfr. Part No.:
RXL 125 0.75MM2 RD
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Connector Lead

Cross Sectional Area

0.75mm²

Jacket Colour

Red

American Wire Gauge

18AWG

Voltage

500V ac

Outside Diameter

2.25mm

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards/Approvals

IEC/EN 60228

Cable Type

Single Core

Jacket Material

Polyolefin

Sub Type

Single Conductor Wire

Minimum Operating Temperature

-40°C

Fire Behaviour

Fire Retardant, Halogen Free

Series

RADOX 125

COO (Country of Origin):
CH
The Huber+Suhner Premium single core hook up wire built for extreme industrial conditions. It delivers dependable power and signal transmission where standard cables fail.

Halogen free flame retardant insulation protects personnel

Resists soldering iron heat and rough abrasion

Flexible design ensures easy stripping and processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy