RS PRO Lilac 6 mm² Hookup & Equipment Wire, 10 AWG, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 731-083
- Manufacturer:
- RS PRO
N
Subtotal (100 metres, on reels of 100)*
MYR1,545.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 27 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,545.53 | MYR15.455 |
*price indicative
- RS Stock No.:
- 731-083
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 6mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Lilac | |
| American Wire Gauge | 10AWG | |
| Cable Length | 100m | |
| Voltage | 1000V | |
| Outside Diameter | 5.3mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | UL | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Hookup Wire | |
| Cable Type | Hookup | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 6mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Lilac | ||
American Wire Gauge 10AWG | ||
Cable Length 100m | ||
Voltage 1000V | ||
Outside Diameter 5.3mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals UL | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Hookup Wire | ||
Cable Type Hookup | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
The RS PRO Tri-Rated PVC Hook-Up and Power Cable are intended for use in the wiring of switch, control, metering, relay and instrument panels of power switchgear, and for such purposes as internal connections in rectifier equipment and its motor starters and controllers. They are intended for use at alternating voltages not exceeding 600 V to earth, and direct voltages not exceeded 1000V to earth. When installed in the equipment they are suitable for wiring circuits for which the prescribed alternating test voltage does not exceed 4kV r.m.s for 1 minute. By being approved to three international standards Tri-Rated cable is suitable for equipment installations required to meet both North American and European wiring regulations and codes of practice.
BASEC Approved
UL Listed
CSA Approved
Oil Resistance at Temperatures up to 60°C
90°C Operating Temperature

