TE Connectivity White 0.154 mm2 Wire, 24 AWG, ETFE, 55PC0814-26-9
- RS Stock No.:
- 685-166
- Mfr. Part No.:
- 55PC0814-26-9
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 60 units)*
MYR1,043.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,043.28 | MYR17.388 |
*price indicative
- RS Stock No.:
- 685-166
- Mfr. Part No.:
- 55PC0814-26-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.154 mm2 | |
| Product Type | Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper Alloy | |
| Jacket Material | ETFE | |
| Standards/Approvals | RoHS Compliant | |
| Sub Type | Wire | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.154 mm2 | ||
Product Type Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper Alloy | ||
Jacket Material ETFE | ||
Standards/Approvals RoHS Compliant | ||
Sub Type Wire | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Hook-up wire features silver-coated high-strength copper alloy, offering excellent conductivity and durability. Rated for 600 V and 26 AWG, it operates in a wide temperature range of -65°C to +200°C making it suitable for high-performance applications that require reliability in extreme environments. The wire provides secure and stable connections in various electrical systems.
RoHS compliant
Lightweight
Related links
- TE Connectivity 0.241 mm2 Wire Polyalkene, CT67383001
- RS PRO ETFE Series Black 0.12 mm² Hook Up Wire 0.12 mm core strands Ethylene Tetrafluoroethylene
- RS PRO White Hook Up Wire 0.5 mm core strands ETFE
- RS PRO ETFE Series White 0.12 mm² Hook Up Wire 0.12 mm core strands Ethylene Tetrafluoroethylene
- RS PRO Blue Hook Up Wire 0.5 mm core strands ETFE
- RS PRO Green Hook Up Wire 0.5 mm core strands ETFE
- TE Connectivity 55A Series Black 24 AWG 19 x 100 m, Ethylene
- Huber+Suhner RADOX 155 Series Brown 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2 BROWN
