RS PRO 6491X Series Purple 1.5 mm² Hook Up Wire, 100 m, PVC
- RS Stock No.:
- 536-293
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 536-293
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | 6491X | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | CENELEC Certified, Harmonised Certified, IEC Rated | |
| Cable Type | Solid | |
| Series | 6491X | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type 6491X | ||
Jacket Material PVC | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals CENELEC Certified, Harmonised Certified, IEC Rated | ||
Cable Type Solid | ||
Series 6491X | ||
- COO (Country of Origin):
- IT
H07V-U rigid wires
H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.
Approvals
NC 32-201; HD 21.3; IEC 227-1.
Related links
- RS PRO 6491X Series Purple 2.5 mm² Hook Up Wire Polyvinyl Chloride
- RS PRO 6491X Series Black 1.5 mm² Hook Up Wire Polyvinyl Chloride
- RS PRO 6491X Series White 1.5 mm² Hook Up Wire Polyvinyl Chloride
- RS PRO 6491X Series Blue 1.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- NEMIQ 50994 Series Purple 1.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50994-35-100
- RS PRO 6491X Series Brown 1.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 0 AWG Polyvinyl Chloride
- RS PRO 6491X Series Orange 1.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride

