Alpha Wire 461626 Series Black 1.32 mm² Hook Up Wire, 16 AWG, 26/30, 500ft, PVC Insulation, 461626 BK002
- RS Stock No.:
- 290-172
- Mfr. Part No.:
- 461626 BK002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
MYR733.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR733.69 | MYR4.795 |
*price indicative
- RS Stock No.:
- 290-172
- Mfr. Part No.:
- 461626 BK002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.32 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 16 AWG | |
| Cable Shape | Round | |
| Core Strands | 26/30 | |
| Length | 500ft | |
| Insulation Material | PVC | |
| Series | 461626 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.32 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 16 AWG | ||
Cable Shape Round | ||
Core Strands 26/30 | ||
Length 500ft | ||
Insulation Material PVC | ||
Series 461626 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 461626 Series Black 1.32 mm² Hook Up Wire 26/30 PVC Insulation, 461626 BK001
- Alpha Wire 461626 Series Black 1.32 mm² Hook Up Wire 26/30 PVC Insulation, 461626 BK005
- Alpha Wire 461626 Series Purple 1.32 mm² Hook Up Wire 26/30 PVC Insulation, 461626 VI002
- Alpha Wire 461626 Series Green 1.32 mm² Hook Up Wire 26/30 PVC Insulation, 461626 GR002
- Alpha Wire 461626 Series Orange 1.32 mm² Hook Up Wire 26/30 PVC Insulation, 461626 OR002
- Alpha Wire 461626 Series Red 1.32 mm² Hook Up Wire 26/30 PVC Insulation, 461626 RD002
- Alpha Wire 461626 Series White 1.32 mm² Hook Up Wire 26/30 PVC Insulation, 461626 WH002
- Alpha Wire 461626 Series Grey 1.32 mm² Hook Up Wire 26/30 PVC Insulation, 461626 SL002

