RS PRO 26 AWG Hook Up Wire, 26 AWG, 1 x 0.4 mm, 400 μm core strands
- RS Stock No.:
- 285-672
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
MYR308.31
FREE delivery for orders over RM 150.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR308.31 | MYR3.083 |
*price indicative
- RS Stock No.:
- 285-672
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 26 AWG | |
| American Wire Gauge | 26AWG | |
| Core Strands | 1 x 400 μm | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Insulated | |
| Minimum Operating Temperature | -100°C | |
| Fire Behaviour | Chemical Resistant | |
| Size of Strands | 400μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 26 AWG | ||
American Wire Gauge 26AWG | ||
Core Strands 1 x 400 μm | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Cable Type Insulated | ||
Minimum Operating Temperature -100°C | ||
Fire Behaviour Chemical Resistant | ||
Size of Strands 400μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, ETFE, -100°C to +155°C
This RS PRO Hook Up Wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a temperature range from -100°C to +155°C, it is ideal for use in extreme conditions. The wire is constructed with a tinned copper conductor and insulated with ETFE, ensuring durability and chemical resistance.
Features and Benefits
High Temperature Range: Operates effectively from -100°C to +155°C, suitable for extreme environments
ETFE Insulation: Provides excellent chemical resistance and durability
Tinned Copper Conductor: Enhances conductivity and corrosion resistance
Flexible Cable Type: Easy to install in various configurations
RoHS Compliant: Meets environmental and safety standards
600 V Voltage Rating: Suitable for high voltage applications
Applications
Aerospace
Automotive
Industrial machinery
Electrical equipment
Additional Information
Standards Met: RoHS
Sheath Colour: Red
Length: 100 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO Black Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO White Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO Blue Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO White 0.12 mm² Hook Up Wire 7/0.15 mm 25 m, Polytetrafluoroethylene
- RS PRO Black 0.12 mm² Hook Up Wire 7/0.15 mm 25 m, Polytetrafluoroethylene
- Kabeltronik YV Series White 0.13 mm² Hook Up Wire 0.4/0.80 mm 100 m
- RS PRO Black Hook Up Wire 1/0.40 mm 50 m, Ethylene Tetrafluoroethylene

