3M White Hook & Loop Tape, 19mm x 92 mm
- RS Stock No.:
- 876-980
- Mfr. Part No.:
- 7100336505
- Manufacturer:
- 3M
N
Subtotal (1 pack of 8 units)*
MYR43.75
FREE delivery for orders over RM 150.00
In Stock
- 53 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR43.75 | MYR5.469 |
*price indicative
- RS Stock No.:
- 876-980
- Mfr. Part No.:
- 7100336505
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Hook & Loop Tape | |
| Width | 19mm | |
| Length | 92mm | |
| Thickness | 2.5mm | |
| Colour | White | |
| Pre-cut | Yes | |
| Trade Name | Command | |
| Hook & Loop Type | Interlocking Fastener | |
| Material | Polyethylene | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Hook & Loop Tape | ||
Width 19mm | ||
Length 92mm | ||
Thickness 2.5mm | ||
Colour White | ||
Pre-cut Yes | ||
Trade Name Command | ||
Hook & Loop Type Interlocking Fastener | ||
Material Polyethylene | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The 3M small picture hanging strip designed to securely hold lightweight frames and decor without damaging walls.,
Holds up to 7 kilograms firmly
Removes cleanly without damaging paintwork
Interlocking design clicks together securely
Package contains four white pairs
Related links
- 3M White Hook & Loop Tape, 19mm x 92.7 mm
- Klein Tools White Hook & Loop Tape, 19mm x 76 mm
- 3M Black Hook & Loop Tape, 19mm x 70 mm
- 3M White Hook & Loop Tape, 25mm x 45.7 m
- 3M White Hook & Loop Tape, 25mm x 1.25 m
- Klein Tools Black Hook & Loop Tape, 19mm x 76 mm
- Velcro White Hook & Loop Tape, 50mm x 100 mm
- Velcro White Hook & Loop Tape, 45mm x 45 mm