Red Lion Graphite Series HMI Touch Screen HMI - 10 in, TFT Display
- RS Stock No.:
- 233-7984
- Distrelec Article No.:
- 303-25-970
- Mfr. Part No.:
- G10R1000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
MYR24,740.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,740.22 |
*price indicative
- RS Stock No.:
- 233-7984
- Distrelec Article No.:
- 303-25-970
- Mfr. Part No.:
- G10R1000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Manufacturer Series | Graphite | |
| Product Range | HMI | |
| Display Type | TFT | |
| Manufacturer Part No. | G10R1000 | |
| Display Size | 10 in | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Manufacturer Series Graphite | ||
Product Range HMI | ||
Display Type TFT | ||
Manufacturer Part No. G10R1000 | ||
Display Size 10 in | ||
- COO (Country of Origin):
- US
The Red Lion Graphite series of HMI merges two of our most highly successful product platforms into a single, extremely flexible solution. The nexus of the product is the operator interface panel which offers the award winning technology of our G3 HMI including protocol conversion, data logging and remote access. Size of display is 10.0 inch.
Protocol conversion feature converts numerous protocols simultaneously
Over 300 built-in drivers allows easy data mapping to PLCS, PCS, and SCADA systems
Built-in web server allows remote view or control from any internet connected pc or smart phone
Syncs data logs to FTP servers and Microsoft SQL server
Over 300 built-in drivers allows easy data mapping to PLCS, PCS, and SCADA systems
Built-in web server allows remote view or control from any internet connected pc or smart phone
Syncs data logs to FTP servers and Microsoft SQL server
Related links
- Red Lion Graphite Series HMI Touch Screen HMI - 10 in, TFT Display
- Red Lion Graphite Series HMI Touch Screen HMI - 9 in, TFT Display
- Red Lion Graphite Series HMI Touch Screen HMI - 15 in, TFT Display
- Red Lion Graphite Series HMI Touch Screen HMI - 12 in, TFT Display
- Red Lion Graphite Series HMI Touch Screen HMI - 7 in, TFT Display
- Red Lion GRAPHITE Series Touch Screen HMI - 12 in 1280 x 800
- Red Lion GRAPHITE Series Touch Screen HMI - 9 in 800 x 480
- Red Lion GRAPHITE Series Programmable Touch Screen HMI - 7 in 800 x 480
