Red Lion GRAPHITE Series Touch Screen HMI - 9 in, TFT Display, 800 x 480
- RS Stock No.:
- 905-5545
- Distrelec Article No.:
- 303-26-004
- Mfr. Part No.:
- G09C0000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
MYR20,414.25
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,414.25 |
*price indicative
- RS Stock No.:
- 905-5545
- Distrelec Article No.:
- 303-26-004
- Mfr. Part No.:
- G09C0000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Manufacturer Series | GRAPHITE | |
| Display Type | TFT | |
| Manufacturer Part No. | G09C0000 | |
| Display Resolution | 800 x 480 | |
| Number of Ports | 7 | |
| Port Type | 2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) | |
| Display Size | 9 in | |
| IP Rating | IP66 | |
| Dimensions | 255.6 x 164.4 x 52.4 mm | |
| Width | 164.4mm | |
| Minimum Operating Temperature | -20°C | |
| Display Colour | Colour | |
| Supply Voltage | 24 V dc | |
| Maximum Operating Temperature | +60°C | |
| Depth | 52.4mm | |
| Length | 255.6mm | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Manufacturer Series GRAPHITE | ||
Display Type TFT | ||
Manufacturer Part No. G09C0000 | ||
Display Resolution 800 x 480 | ||
Number of Ports 7 | ||
Port Type 2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) | ||
Display Size 9 in | ||
IP Rating IP66 | ||
Dimensions 255.6 x 164.4 x 52.4 mm | ||
Width 164.4mm | ||
Minimum Operating Temperature -20°C | ||
Display Colour Colour | ||
Supply Voltage 24 V dc | ||
Maximum Operating Temperature +60°C | ||
Depth 52.4mm | ||
Length 255.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
HMI Operator Interfaces - Series Graphite
Red Lion Graphite advanced operator panels are the industrys first rugged HMI touchscreens to combine a wide range of versatile plug-in modules with protocol conversion, data logging and web-based monitoring and control.
With all cast-aluminium construction and UL Class 1, Division 2, ABS, ATEX and IECEx zone 2/22 approvals, Graphite HMIs support wide operating temperatures and high shock/vibration tolerances to enable you to connect, monitor and control processes regardless of environment.
With all cast-aluminium construction and UL Class 1, Division 2, ABS, ATEX and IECEx zone 2/22 approvals, Graphite HMIs support wide operating temperatures and high shock/vibration tolerances to enable you to connect, monitor and control processes regardless of environment.
Graphite HMIs Series with a size from 7 till 12
Rugged cast-aluminium housing
Convert up to 20 protocols simultaneously from over 300 supported drivers
Real-time data logging provides historic visibility to support process improvements
Provide built‑in data logging (SD card), web server and FTP for remote access
Send email and/or SMS notifications on alarm conditions
USB synchronization of database and log files
Variety of plug-in modules expand capabilities
UL Class 1, Division 2 Listed for hazardous locations, ABS and ATEX/IECEx zone 2/22 approved
Crimson 3.0 software for easy drag-and-drop programming
Note
Software download: http://www.redlion.net/crimson-30
Red Lion HMIs
Related links
- Red Lion GRAPHITE Series Programmable Touch Screen HMI - 7 in 800 x 480
- Red Lion GRAPHITE Series Touch Screen HMI - 12 in 1280 x 800
- Red Lion Graphite Series HMI Touch Screen HMI - 9 in, TFT Display
- Red Lion Graphite Series Programmable Terminal Touch Screen HMI - 10 in 640 x 480
- Red Lion Graphite Series HMI Touch Screen HMI - 10 in, TFT Display
- Red Lion Graphite Series HMI Touch Screen HMI - 7 in, TFT Display
- Red Lion Graphite Series HMI Touch Screen HMI - 15 in, TFT Display
- Red Lion Graphite Series HMI Touch Screen HMI - 12 in, TFT Display
