Red Lion GRAPHITE Series Touch Screen HMI - 12 in, TFT Display, 1280 x 800

Subtotal (1 unit)*

MYR33,855.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR33,855.43

*price indicative

RS Stock No.:
905-5557
Distrelec Article No.:
303-26-007
Mfr. Part No.:
G12C1100
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Manufacturer Series

GRAPHITE

Display Type

TFT

Manufacturer Part No.

G12C1100

Display Resolution

1280 x 800

Number of Ports

7

Port Type

2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B)

Display Size

12 in

IP Rating

IP66

Supply Voltage

24 V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

52.4mm

Length

307.3mm

Width

208.3mm

Display Colour

Colour

Dimensions

307.3 x 208.3 x 52.4 mm

RoHS Status: Exempt

COO (Country of Origin):
US

Red Lion Touch-Screen HMI Displays


The Red Lion graphite advanced operator panel has 12inch TFT HMI LCD touchscreen display to combine a wide range of versatile plug-in modules with protocol conversion, data logging and web-based monitoring and control. With all cast-aluminium construction and UL Class 1, Division 2, ABS, ATEX and IECEx zone 2/22 approvals, graphite HMIs support wide operating temperatures and high shock/vibration tolerances to enable you to connect, monitor and control processes regardless of environment.

Features and Benefits


WXGA colour standard touchscreen (1280 x 800)
Indoor Model
Up to 20 simultaneous protocol conversions
One 10/100 base-TX Ethernet port
Four fully isolated serial communication ports, (two RS-232 and one RS-422/485)
One USB type B port
Two High-retention USB host ports
8 Module slots to easily add I/O capability with plug-in modules
307mm x 208mm dimensions
OPC UA client driver
OPC UA historical access
Crimson 3.0 software for easy drag-and-drop programming
Send an email and/or SMS notifications on alarm conditions
USB synchronization of database and log files
Real-time data logging provides historic visibility to support process improvements
Provides a built-in data logging (SD card), web server and FTP for remote access

Applications


Built-in MQTT connectors accelerate IIoT projects with point-and-click simplicity
Store and forward buffering for cloud connectors

Certifications


IP65 rated

Related links