Red Lion Graphite Series HMI Touch Screen HMI - 10 in, TFT Display

Subtotal (1 unit)*

MYR22,113.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,113.72

*price indicative

RS Stock No.:
233-7983
Distrelec Article No.:
303-25-969
Mfr. Part No.:
G10R0000
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Manufacturer Series

Graphite

Product Range

HMI

Display Type

TFT

Manufacturer Part No.

G10R0000

Display Size

10 in

COO (Country of Origin):
US
The Red Lion Graphite series of HMI merges two of our most highly successful product platforms into a single, extremely flexible solution. The nexus of the product is the operator interface panel which offers the award winning technology of our G3 HMI including protocol conversion, data logging and remote access. Size of display is 10.0 inch.

Protocol conversion feature converts numerous protocols simultaneously
Over 300 built-in drivers allows easy data mapping to PLCS, PCS, and SCADA systems
Built-in web server allows remote view or control from any internet connected pc or smart phone
Syncs data logs to FTP servers and Microsoft SQL server

Related links