Siemens 6AV Series SIMATIC Display - 18.5 in, TFT Display, 1366 x 768pixels

N

Subtotal (1 unit)*

MYR15,559.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,559.35

*price indicative

RS Stock No.:
625-456
Mfr. Part No.:
6AV6646-1BC18-0AA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

6AV

Product Range

SIMATIC

Display Type

TFT

Display Resolution

1366 x 768pixels

Display Size

18.5 in

COO (Country of Origin):
DE
The Siemens SIMATIC ITC1900 V3 PRO is an advanced industrial thin client designed for robust performance in demanding environments. Featuring a vibrant 19 inch widescreen TFT display that incorporates a capacitive touch sensor, this device ensures seamless interaction through various supported protocols, including RDP and VNC. The product stands out not only for its impressive technical specifications but also for its reliable construction, capable of withstanding extreme operational conditions. With a modern design tailored for support arm mounting, this thin client integrates state-of-the-art technologies and functional features, making it an ideal solution for industries seeking durability paired with intuitive usability.

Offers a multi-touch screen for an enhanced interactive experience
Engineered with LED backlighting, ensuring energy efficiency
Features non-reflective and tempered mineral glass for improved visibility
Includes multiple industrial Ethernet and USB interfaces to facilitate connectivity
Enclosed in an IP65-rated housing for exceptional resistance to dust and moisture

Related links