Siemens 6AV Series SIMATIC Display - 21.5 in, TFT Display, 1920 x 1080pixels
- RS Stock No.:
- 625-475
- Mfr. Part No.:
- 6AV6646-1BB18-0AA1
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR15,559.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,559.35 |
*price indicative
- RS Stock No.:
- 625-475
- Mfr. Part No.:
- 6AV6646-1BB18-0AA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080pixels | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1920 x 1080pixels | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- DE
The Siemens State-of-the-art industrial thin client redefines operational efficiency with its advanced features. The ITC1900 V3 PRO boasts a 19 inch TFT widescreen display, designed to deliver crystal-clear visuals while accommodating a diverse array of supported protocols, including RDP and VNC. Its capacitive touch sensor enhances user interaction, making it easy to navigate applications seamlessly. Perfect for demanding environments, this thin client is built to withstand the rigors of industrial use, offering exceptional durability and reliability. Experience unmatched performance, whether for local or remote configuration, while enjoying a sleek, modern design that integrates effortlessly into any workspace.
Multi-touch screen technology enables intuitive interaction for enhanced user experience
Dimmable LED backlighting ensures optimal visibility in varying lighting conditions
Robust IP65 protection certifies its resilience against water and dust ingress
Compatible with multiple communication protocols to support versatile network configurations
Lightweight construction allows for easy installation and reduced shipping costs
Dimmable LED backlighting ensures optimal visibility in varying lighting conditions
Robust IP65 protection certifies its resilience against water and dust ingress
Compatible with multiple communication protocols to support versatile network configurations
Lightweight construction allows for easy installation and reduced shipping costs
Related links
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 21.5 in 1920 x 1080
- Wachendorff WPC002 Series Touch-Screen HMI Display - 21.5 in 1920 x 1080pixels
- Schneider Electric HMIFP Series Display - 21.5 in 1920 x 1080pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1366 x 768
