Siemens 6AV Series SIMATIC Display - 21.5 in, TFT Display, 1920 x 1080pixels
- RS Stock No.:
- 625-455
- Mfr. Part No.:
- 6AV6646-1BB22-1NA1
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR17,837.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,837.33 |
*price indicative
- RS Stock No.:
- 625-455
- Mfr. Part No.:
- 6AV6646-1BB22-1NA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080pixels | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1920 x 1080pixels | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- DE
The Siemens Industrial thin client, equipped with a 21.5-inch TFT widescreen display, designed to deliver high performance in challenging environments. The device features a capacitive multi-touch screen, offering an intuitive user experience. With its robust design, it operates seamlessly in a variety of industrial settings, supporting key remote protocols such as RDP and VNC. Built to withstand adverse conditions, this product boasts an IP65 rating, ensuring its reliability in environments prone to dust and water exposure. Its sleek, neutral design complements various settings while the flexible mounting options enhance installation convenience. The ITC2200 V3 PRO is an ideal choice for users seeking a dependable, state-of-the-art solution for industrial computing needs, meeting both functional and aesthetic requirements with utmost efficacy.
Equipped with a capacitive touch sensor for enhanced interactivity
Offers a high resolution for clear visibility of data
Provides multiple industrial Ethernet interfaces for extensive connectivity
Dimmable LED backlighting reduces eye strain and energy consumption
Constructed from durable materials to withstand harsh conditions
Offers a high resolution for clear visibility of data
Provides multiple industrial Ethernet interfaces for extensive connectivity
Dimmable LED backlighting reduces eye strain and energy consumption
Constructed from durable materials to withstand harsh conditions
Related links
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 21.5 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1920 x 1080
- Wachendorff WPC002 Series Touch-Screen HMI Display - 21.5 in 1920 x 1080pixels
- Siemens SIMATIC HMI Series SIMATIC Display - 18.5 in 1920 x 1080
- Schneider Electric HMIFP Series Display - 21.5 in 1920 x 1080pixels
