Schneider Electric HMIS Series Harmony STO & STU Touch Screen HMI - 3.5 in, TFT Display, 320 x 240pixels
- RS Stock No.:
- 357-819
- Mfr. Part No.:
- HMISTU655W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,387.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,387.00 |
*price indicative
- RS Stock No.:
- 357-819
- Mfr. Part No.:
- HMISTU655W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIS | |
| Product Range | Harmony STO & STU | |
| Display Type | TFT | |
| Display Resolution | 320 x 240pixels | |
| Display Size | 3.5 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIS | ||
Product Range Harmony STO & STU | ||
Display Type TFT | ||
Display Resolution 320 x 240pixels | ||
Display Size 3.5 in | ||
- COO (Country of Origin):
- CN
The Schneider Electric Harmony STO and STU 3.5-inch wide color touch panel screen offers a user-friendly interface for industrial automation. It features a high-resolution display for clear visibility and easy control, all in a compact size. This version comes without the Schneider logo, ensuring a clean, custom appearance for your application.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric STU Series Harmony STU Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric HMIGTO Series Harmony GTO Touch-Screen HMI Display - 5.7 in 320 x 240pixels
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI -
- Schneider Electric Magelis STO & STU Touch Screen HMI - 4.3 in 480 x 272
- Display Visions EA HMI Series HMI Touch-Screen HMI Display - 2.8 in 320 x 240pixels
- Schneider Electric GTO Series Harmony GTO Touch Screen HMI - 5.7 in 320 x 240

