Schneider Electric HMIGTO Series Harmony GTO Touch-Screen HMI Display - 5.7 in, TFT LCD Display, 320 x 240pixels
- RS Stock No.:
- 589-797
- Mfr. Part No.:
- HMIGTO2310C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR9,511.72
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,511.72 |
*price indicative
- RS Stock No.:
- 589-797
- Mfr. Part No.:
- HMIGTO2310C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIGTO | |
| Product Range | Harmony GTO | |
| Display Type | TFT LCD | |
| Display Resolution | 320 x 240pixels | |
| Display Size | 5.7 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIGTO | ||
Product Range Harmony GTO | ||
Display Type TFT LCD | ||
Display Resolution 320 x 240pixels | ||
Display Size 5.7 in | ||
- COO (Country of Origin):
- ID
The Schneider Electric Advanced touchscreen panel from the Harmony GTO series features a 5.7-inch color QVGA TFT display with a coated surface for enhanced durability. It provides high-resolution visuals and is designed for industrial automation applications.
IEC 61131-2 IEC 61000-6-2 standards
cULus CE KCC certifications
cULus CE KCC certifications
Related links
- Schneider Electric GTO Series Harmony GTO Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric HMIS Series Harmony STO & STU Touch Screen HMI - 3.5 in 320 x 240pixels
- Schneider Electric Magelis GTO Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric HMI Series HMI Touch-Screen HMI Display - 5.7 in 320 x 240
- Schneider Electric Magelis GTO Touch Screen HMI - 3.5 in 320 x 240
- Display Visions EA HMI Series HMI Touch-Screen HMI Display - 2.8 in 320 x 240pixels
- Schneider Electric STU Series Harmony STU Touch Screen HMI - 3.5 in 320 x 240
- Pro-face LT4000M Series Touch Screen HMI - 5.7 in 320 x 240

