- RS Stock No.:
- 815-2487
- Mfr. Part No.:
- HMISBC
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR7,294.36
Units | Per Unit |
1 + | MYR7,294.36 |
- RS Stock No.:
- 815-2487
- Mfr. Part No.:
- HMISBC
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HMISCU - HMI Controller
Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
State of the art display
Rich communication capabilities
Easy machine maintenance and upgrade
Rich communication capabilities
Easy machine maintenance and upgrade
Schneider Electric Magelis HMISCU
Specifications
Attribute | Value |
---|---|
Manufacturer Series | HMIS |
Product Range | Magelis SCU |
Manufacturer Part No. | HMISBC |
Number of Ports | 4 |
Port Type | 1 x Serial Link, 2 x USB, Ethernet(RJ45) |
Processor Type | CPU RISC |
Processor Speed | 333MHz |
Onboard Memory | 128 MB |
Supply Voltage | 24 V dc |
Better World Product | Yes |
IP Rating | IP20, IP65 |
Better World Verification | Green Premium |
Minimum Operating Temperature | 0°C |
Dimensions | 128 x 102 x 50.65 mm |
Depth | 50.65mm |
Length | 128mm |
Width | 102mm |
Maximum Operating Temperature | +50°C |