Beijer Electronics HMI Series HMI Panel -

Subtotal (1 unit)*

MYR5,623.07

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,623.07

*price indicative

TH - smart automation - PDP
RS Stock No.:
302-510
Mfr. Part No.:
BoX2 base v2
Manufacturer:
Beijer Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Beijer Electronics

Series

HMI

Product Type

HMI Panel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, CE/FCC/KCC

COO (Country of Origin):
TW
The Beijer Electronics IoT gateway is designed for seamless protocol conversion and cloud connectivity, offering an integrated HMI and web server for real-time access. With local database storage, alarm servers, data exchange, reporting, and C# scripting, it provides efficient monitoring and control in a wide range of industrial environments.

IP20 rated for protection against dust ingress

Ideal for IIoT and industrial automation applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy