Festo CDPX Series HMI Panel - 7 in, TFT Display, 800 x 480
- RS Stock No.:
- 195-626
- Mfr. Part No.:
- CDPX-X-E1-W-7
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR12,096.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,096.46 |
*price indicative
- RS Stock No.:
- 195-626
- Mfr. Part No.:
- CDPX-X-E1-W-7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CDPX | |
| Display Type | TFT | |
| Manufacturer Part No. | CDPX-X-E1-W-7 | |
| Display Resolution | 800 x 480 | |
| Backlighting | Yes | |
| Display Size | 7 in | |
| IP Rating | IP20, IP66 | |
| Minimum Operating Temperature | -20°C | |
| Depth | 147mm | |
| Maximum Operating Temperature | +60°C | |
| Width | 187mm | |
| Dimensions | 55 x 187 x 147 mm | |
| Interface | RJ-45 | |
| Length | 55mm | |
| Supply Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CDPX | ||
Display Type TFT | ||
Manufacturer Part No. CDPX-X-E1-W-7 | ||
Display Resolution 800 x 480 | ||
Backlighting Yes | ||
Display Size 7 in | ||
IP Rating IP20, IP66 | ||
Minimum Operating Temperature -20°C | ||
Depth 147mm | ||
Maximum Operating Temperature +60°C | ||
Width 187mm | ||
Dimensions 55 x 187 x 147 mm | ||
Interface RJ-45 | ||
Length 55mm | ||
Supply Voltage 32 V | ||
- COO (Country of Origin):
- IT
Festo CDPX Series HMI Panel, 800x480 pixels Display Resolution, IP20/IP66 - CDPX-X-E1-W-7, Numeric Part Number: 8155216
This HMI panel is suited for various applications within industrial automation. Featuring a 7 inch TFT display with a resolution of 800 x 480 pixels, it enhances visual clarity and usability. The panel supports multiple PLC protocols, making it a valuable component for integration into sophisticated automated systems. Its sturdy construction and dual IP rating ensure durability across different environments, catering to the needs of users in the electronics and mechanical fields.
Features & Benefits
• Touchscreen interface improves user interaction
• Dual IP66 front and IP20 rear protection for increased durability
• Compatible with Modbus RTU and TCP protocols for flexible connectivity
• Rechargeable lithium battery allows for backup power during interruptions
• Real-time clock ensures time accuracy in critical applications
• Multiple Ethernet interfaces simplify programming and data transfer
• Dual IP66 front and IP20 rear protection for increased durability
• Compatible with Modbus RTU and TCP protocols for flexible connectivity
• Rechargeable lithium battery allows for backup power during interruptions
• Real-time clock ensures time accuracy in critical applications
• Multiple Ethernet interfaces simplify programming and data transfer
Applications
• Suitable for automation systems that require clear visual interfaces
• Ideal for machine control in manufacturing processes
• Effective in environments where temperatures fluctuate
• Supports integration into advanced control systems using CoDeSys
• Essential for effective communication with PLCs
• Ideal for machine control in manufacturing processes
• Effective in environments where temperatures fluctuate
• Supports integration into advanced control systems using CoDeSys
• Essential for effective communication with PLCs
What kind of backup power does this unit have?
It includes a rechargeable lithium battery that provides backup power during interruptions.
How does the degree of protection benefit the product's use?
The IP66 rating on the front ensures it is dust-tight and protected against water, making it appropriate for harsh environments.
What is the operating temperature range for this unit?
It operates efficiently within a temperature range of -20°C to +60°C, ensuring functionality under varied conditions.
Is it suitable for outdoor applications?
While designed with an IP66 rating, outdoor use depends on installation and environmental factors
consider UV exposure and mounting options.
Related links
- Festo CDPX Series HMI Panel - 7 in 800 x 480
- Festo CDPX Series HMI Panel - 10.1 in 1280 x 800
- Festo CDPX Series HMI Panel - 15.6 in 1366 x 768
- Festo CDPX Series HMI Panel - 5 in 800 x 480
- Festo CDPX Series HMI Panel - 7 in 1025 x 600
- Festo CDPX Series HMI Panel - 4.3 in 480 x 272
- Festo CDPX Series HMI Panel - 10.1 in 1024 x 600
- Festo CDPX Series HMI Panel - 21.5 in 1920 x 1080
