Festo CDPX Series HMI Panel - 4.3 in, TFT Display, 480 x 272
- RS Stock No.:
- 194-315
- Mfr. Part No.:
- CDPX-X-B-W-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR4,239.99
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,239.99 |
*price indicative
- RS Stock No.:
- 194-315
- Mfr. Part No.:
- CDPX-X-B-W-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CDPX | |
| Display Type | TFT | |
| Manufacturer Part No. | CDPX-X-B-W-4 | |
| Display Resolution | 480 x 272 | |
| Backlighting | Yes | |
| Display Size | 4.3 in | |
| IP Rating | IP20, IP20, IP66, IP66 | |
| Dimensions | 34 x 147 x 107 mm | |
| Interface | RJ-45 | |
| Supply Voltage | 32 V | |
| Length | 34mm | |
| Width | 147mm | |
| Depth | 107mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CDPX | ||
Display Type TFT | ||
Manufacturer Part No. CDPX-X-B-W-4 | ||
Display Resolution 480 x 272 | ||
Backlighting Yes | ||
Display Size 4.3 in | ||
IP Rating IP20, IP20, IP66, IP66 | ||
Dimensions 34 x 147 x 107 mm | ||
Interface RJ-45 | ||
Supply Voltage 32 V | ||
Length 34mm | ||
Width 147mm | ||
Depth 107mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- IT
Festo CDPX Series HMI Panel, 32V Supply Voltage, IP20/IP66/IP20/IP66 - CDPX-X-B-W-4, Numeric Part Number: 8155213
This HMI panel functions as an interactive control device tailored for automation tasks in industrial environments. With a compact 4.3-inch TFT display, it enables real-time monitoring and control, ensuring effective communication between operators and machinery. The dual IP ratings of IP20 and IP66 enhance its versatility for both protected and exposed installations, making it suitable for diverse settings.
Features & Benefits
• Real-time clock facilitates time-sensitive operations
• Backlit display enhances visibility in low-light conditions
• Supercapacitor ensures backup power reliability
• Backlit display enhances visibility in low-light conditions
• Supercapacitor ensures backup power reliability
Applications
• Programmeming and monitoring automation systems
• Controlling machinery on production lines
• Operating in environments requiring robust dust and water protection
• Controlling machinery on production lines
• Operating in environments requiring robust dust and water protection
What voltage range is compatible with this unit for optimal operation?
The unit operates within a voltage range of DC10V to DC32V for flexibility across various settings.
How does the device maintain functionality in different temperatures?
It operates effectively in ambient temperatures from 0°C to +50°C, with acceptable storage temperatures ranging from -20°C to +70°C.
What communication capabilities does the panel provide?
The panel includes RS232 communication functionality and Ethernet connectivity for programming needs.
Is the HMI suitable for vertical mounting?
Yes, it can be vertically mounted if the ambient temperature conditions are satisfied.
How does the product handle humidity levels?
It operates efficiently with a relative humidity range of 5% to 85%, without condensation.
Related links
- Festo CDPX Series HMI Panel - 7 in 800 x 480
- Festo CDPX Series HMI Panel - 10.1 in 1024 x 600
- Festo CDPX Series HMI Panel - 5 in 800 x 480
- Festo CDPX Series HMI Panel - 10.1 in 1280 x 800
- Festo CDPX Series HMI Panel - 15.6 in 1366 x 768
- Festo CDPX Series HMI Panel - 21.5 in 1920 x 1080
- Festo CDPX Series HMI Panel - 7 in 1025 x 600
- WAGO 762 Series HMI Web Panel - 4.3 in 480 x 272
