CDPX-X-B-W-10 | Festo CDPX Series HMI Panel - 10.1 in, TFT Display, 1024 x 600 | RS
Recently searched

    Festo CDPX Series HMI Panel - 10.1 in, TFT Display, 1024 x 600

    Subtotal (1 unit)**

    MYR9,820.58

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 31/05/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR9,820.58

    **price indicative

    RS Stock No.:
    195-817
    Mfr. Part No.:
    CDPX-X-B-W-10
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Manufacturer Series

    CDPX

    Display Type

    TFT

    Display Resolution

    1024 x 600

    Backlighting

    Yes

    Display Size

    10.1 in

    IP Rating

    IP20, IP66

    Dimensions

    34 x 282 x 197 mm

    Maximum Operating Temperature

    +50°C

    Minimum Operating Temperature

    0°C

    Length

    34mm

    Depth

    197mm

    Interface

    RJ-45

    Supply Voltage

    32 V

    Width

    282mm

    Related links