Bernstein AG SHS Hinge Switch

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save MYR24.60

View bulk pricing options

Subtotal (1 unit)*

MYR174.63

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR174.63-
5 - 9MYR169.71MYR24.60
10 +MYR165.13MYR95.00

*price indicative

RS Stock No.:
466-1211
Mfr. Part No.:
6019291013
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Hinge Switch

Series

SHS

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy