Portwest Orange, Yellow Hi Vis Vest, 2XL
- RS Stock No.:
- 271-8557
- Mfr. Part No.:
- S376YORXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
MYR65.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR65.37 |
*price indicative
- RS Stock No.:
- 271-8557
- Mfr. Part No.:
- S376YORXXL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Vest | |
| Colour | Orange, Yellow | |
| Size | 2XL | |
| Closure Type | Zip | |
| Gender | Unisex | |
| Resistance Features | Lightweight | |
| Standards/Approvals | EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Vest | ||
Colour Orange, Yellow | ||
Size 2XL | ||
Closure Type Zip | ||
Gender Unisex | ||
Resistance Features Lightweight | ||
Standards/Approvals EN ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
