Portwest Navy Hi-Vis Hi Vis Vest, L/XL
- RS Stock No.:
- 236-1642
- Mfr. Part No.:
- F474NARL/XL
- Manufacturer:
- Portwest
Subtotal (1 unit)**
MYR24.17
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR24.17 |
**price indicative
- RS Stock No.:
- 236-1642
- Mfr. Part No.:
- F474NARL/XL
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Navy | |
Size | L/XL | |
Closure Type | Hook & Loop | |
Gender | Unisex | |
Number of Reflective Bands | 2 | |
Material Properties | Hi-Vis | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Navy | ||
Size L/XL | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Properties Hi-Vis | ||