Portwest Blue Hi-Vis Hi Vis Vest, L/XL

Subtotal (1 unit)*

MYR25.95

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25.95

*price indicative

RS Stock No.:
236-1644
Mfr. Part No.:
F474RBRL/XL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Blue

Size

L/XL

Closure Type

Hook & Loop

Gender

Unisex

Number of Reflective Bands

2

Material Properties

Hi-Vis

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Iona Vest is a safety vest offers visibility with function. A practical addition to any workplace, it offers enhanced visibility at all times. Available in a wide range of colours. This product does not comply with ANSI/ISEA 107-2015. Available in an excellent choice of corporate colours.

It's size is XL
Light weight and comfortable
Reflective tape for increased visibility
Hook and loop closure for easy access
Generous fit for wearer comfort

Related links