ProGARM Navy, Yellow Reusable Coverall, 44 → 46 in, 18R

This image is representative of the product range

Subtotal (1 unit)*

MYR2,002.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,002.78

*price indicative

RS Stock No.:
689-656
Mfr. Part No.:
6446-NYE-R18
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

18R

Product Type

Coverall

Chest Size

44 → 46 in

Colour

Navy, Yellow

Style

Coverall

Reusable/Disposable

Reusable

Gender

Women

Material

Inherent Woven Fabric

Inside Leg

29.5in

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Ladies coverall is designed for superior protection and comfort in high-risk environments. Featuring a refined design enhanced with ThermSAFE technology, this coverall provides outstanding flame resistance while ensuring wearability through its adjustable cuffs and practical features, such as chest pockets with zippers for secure storage. With sizes available from 8 to 16 and a striking navy and high-visibility yellow colour scheme, it combines both functionality and style, making it an essential addition to your professional workwear collection.

Adjustable cuff fastening for a secure fit

Chest pockets with zippers ensure belongings stay safe

Lifetime seam guarantee for long-lasting durability

Kneepad pockets allow for additional protection

Enhanced visibility with 5cm FR AS reflective tape

Action back design for improved mobility

Internal elastic waistband ensures a close fit

Gas monitor loop provides secure attachment point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy